Part Details for 74AC399CW by Fairchild Semiconductor Corporation
Overview of 74AC399CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 74AC399CW
74AC399CW CAD Models
74AC399CW Part Data Attributes
|
74AC399CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC399CW
Fairchild Semiconductor Corporation
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | AC | |
JESD-30 Code | R-XUUC-N16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 165 MHz |
Alternate Parts for 74AC399CW
This table gives cross-reference parts and alternative options found for 74AC399CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC399CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC399FMQB | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC399CW vs 54AC399FMQB |
MC74AC399NC | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74AC399CW vs MC74AC399NC |
54AC399FM | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC399CW vs 54AC399FM |
74AC399LCXR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC399CW vs 74AC399LCXR |
74AC399SCT | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC399CW vs 74AC399SCT |
74AC399FC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 74AC399CW vs 74AC399FC |
74AC399LCQR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC399CW vs 74AC399LCQR |
74AC399FCQR | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC399CW vs 74AC399FCQR |
74AC399PC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74AC399CW vs 74AC399PC |
MC74AC399DC | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74AC399CW vs MC74AC399DC |