Part Details for 74AC32MTCX by Texas Instruments
Results Overview of 74AC32MTCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC32MTCX Information
74AC32MTCX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74AC32MTCX
74AC32MTCX CAD Models
74AC32MTCX Part Data Attributes
|
74AC32MTCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC32MTCX
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC32MTCX
This table gives cross-reference parts and alternative options found for 74AC32MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC32PWDH-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74AC32MTCX vs 74AC32PWDH-T |
74AC32MTCX | National Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC32MTCX vs 74AC32MTCX |
74AC32MTCX | onsemi | $0.2877 | Quad 2-Input OR Gate, TSSOP-14 WB, 2500-REEL | 74AC32MTCX vs 74AC32MTCX |
SN74AC32PWG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | 74AC32MTCX vs SN74AC32PWG4 |
74AC32PW | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74AC32MTCX vs 74AC32PW |
MC74AC32DT | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | 74AC32MTCX vs MC74AC32DT |
74AC32MTC | onsemi | $0.0515 | Quad 2-Input OR Gate, TSSOP-14 WB, 96-TUBE | 74AC32MTCX vs 74AC32MTC |
74AC32MTC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 74AC32MTCX vs 74AC32MTC |
74AC32PW | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO14, | 74AC32MTCX vs 74AC32PW |