Part Details for 74AC299CW by Fairchild Semiconductor Corporation
Overview of 74AC299CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC299CW
74AC299CW CAD Models
74AC299CW Part Data Attributes:
|
74AC299CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC299CW
Fairchild Semiconductor Corporation
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 90 MHz |
Alternate Parts for 74AC299CW
This table gives cross-reference parts and alternative options found for 74AC299CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC299CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT323N | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | 74AC299CW vs DV74HCT323N |
DV74AC299DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | 74AC299CW vs DV74AC299DW |
N8273W | 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Philips Semiconductors | 74AC299CW vs N8273W |
N74194B | Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | Signetics | 74AC299CW vs N74194B |
GD74HCT195D | Parallel In Parallel Out, PDSO16, | Goldstar Electron Co Ltd | 74AC299CW vs GD74HCT195D |
SN54164W-00 | TTL/H/L SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14 | Texas Instruments | 74AC299CW vs SN54164W-00 |
N8273B | Serial In Parallel Out, 82 Series, 10-Bit, Right Direction, True Output, TTL, PDIP16 | Signetics | 74AC299CW vs N8273B |
MM54HC194W | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC299CW vs MM54HC194W |
TPIC6C596D | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | 74AC299CW vs TPIC6C596D |
GD74HCT322D | Parallel In Parallel Out, PDSO20, | Goldstar Electron Co Ltd | 74AC299CW vs GD74HCT322D |