Part Details for 74AC280B by STMicroelectronics
Overview of 74AC280B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74AC280B
74AC280B CAD Models
74AC280B Part Data Attributes:
|
74AC280B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC280B
STMicroelectronics
AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC280B
This table gives cross-reference parts and alternative options found for 74AC280B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC280B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS280D | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | 74AC280B vs ACS280D |
CD74AC280E | 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | Texas Instruments | 74AC280B vs CD74AC280E |
54AC280DM | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC280B vs 54AC280DM |
74AC280PCQR | IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | 74AC280B vs 74AC280PCQR |
CD74AC280EX | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Ge Solid State | 74AC280B vs CD74AC280EX |
74AC280PCQR | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74AC280B vs 74AC280PCQR |
ACS280D | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | 74AC280B vs ACS280D |
CD74AC280E | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | Rochester Electronics LLC | 74AC280B vs CD74AC280E |
HD74AC280P | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | 74AC280B vs HD74AC280P |
54AC280DMQB | IC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | 74AC280B vs 54AC280DMQB |