Part Details for 74AC245SC by National Semiconductor Corporation
Overview of 74AC245SC by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74AC245SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 1700 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 1360 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 981 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 33 |
|
$0.3150 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 446 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 74AC245SC
74AC245SC CAD Models
74AC245SC Part Data Attributes
|
74AC245SC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC245SC
National Semiconductor Corporation
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |