-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6215
|
Newark | Inverting Buffer, Soic-20, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Ac240, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Qualification:- Rohs Compliant: Yes |Onsemi 74AC240SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$0.2050 | Buy Now |
DISTI #
74AC240SC
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74AC240SC) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8436 Partner Stock |
|
$0.1905 / $0.2040 | Buy Now |
DISTI #
P40:2555_16812411
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Europe - 1004 |
|
$0.1455 | Buy Now |
DISTI #
V79:2366_26240619
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 845 |
|
$0.2224 | Buy Now |
|
Rochester Electronics | SN74AC240 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2154 |
|
$0.4462 / $0.5250 | Buy Now |
DISTI #
SMC-74AC240SC
|
Sensible Micro Corporation | Ic Inverter Dual 4-Input RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1217 Container: Tubes | 15 |
|
$0.1620 / $0.1755 | RFQ |
|
Flip Electronics | Stock, ship today | 8436 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC240SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC240SC
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20W | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for 74AC240SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC240SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC240M96G4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74AC240SC vs CD74AC240M96G4 |
CD74AC240M | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Ge Solid State | 74AC240SC vs CD74AC240M |
CD74AC240M | IC,BUFFER/DRIVER,DUAL,4-BIT,AC-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | 74AC240SC vs CD74AC240M |
MC74AC240DWCR2 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74AC240SC vs MC74AC240DWCR2 |
74AC240SCT | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | 74AC240SC vs 74AC240SCT |
MC74AC240DWR2 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | 74AC240SC vs MC74AC240DWR2 |
CD74AC240M | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Rochester Electronics LLC | 74AC240SC vs CD74AC240M |
74AC240SCX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74AC240SC vs 74AC240SCX |
MC74AC240DWR2 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | 74AC240SC vs MC74AC240DWR2 |
CD74AC240M96E4 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | 74AC240SC vs CD74AC240M96E4 |