Part Details for 74AC240MTC by Fairchild Semiconductor Corporation
Overview of 74AC240MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC240MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 236 |
|
$0.1929 / $0.4134 | Buy Now |
|
Rochester Electronics | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5487 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | IC INVERTER DUAL 4-INPUT 20TSSOP | 1830 |
|
RFQ |
Part Details for 74AC240MTC
74AC240MTC CAD Models
74AC240MTC Part Data Attributes:
|
74AC240MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC240MTC
Fairchild Semiconductor Corporation
Octal Buffer/Line Driver with 3-STATE Outputs, 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1825/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC240MTC
This table gives cross-reference parts and alternative options found for 74AC240MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC240MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC240PWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC240MTC vs SN74AC240PWLE |
HD74AC240TELL | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74AC240MTC vs HD74AC240TELL |
SN74AC240PWR | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC240MTC vs SN74AC240PWR |
TC74AC240FT | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC240MTC vs TC74AC240FT |
74AC240PW | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC240MTC vs 74AC240PW |
HD74AC240TELL-E | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74AC240MTC vs HD74AC240TELL-E |
74AC240PW-T | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC240MTC vs 74AC240PW-T |
SN74AC240PWLE | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74AC240MTC vs SN74AC240PWLE |
SN74AC240PWE4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 74AC240MTC vs SN74AC240PWE4 |
SN74AC240QPWRQ1 | Automotive 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 74AC240MTC vs SN74AC240QPWRQ1 |