Part Details for 74AC20SJ by Fairchild Semiconductor Corporation
Overview of 74AC20SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC20SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NAND Gate 2-Element 4-IN CMOS 14-Pin SOP-II Rail RoHS: Compliant |
14 In Stock |
|
$1.3900 / $5.9300 | Buy Now |
|
Quest Components | NAND GATE, AC SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 1897 |
|
$0.3745 / $1.0700 | Buy Now |
|
Quest Components | NAND GATE, AC SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 55 |
|
$0.3192 / $0.4788 | Buy Now |
|
Rochester Electronics | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15330 |
|
$0.2026 / $0.2383 | Buy Now |
Part Details for 74AC20SJ
74AC20SJ CAD Models
74AC20SJ Part Data Attributes
|
74AC20SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC20SJ
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1003885 | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC20SJ
This table gives cross-reference parts and alternative options found for 74AC20SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC20SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC20SJQR | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC20SJ vs 74AC20SJQR |
MC74AC20MELG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74AC20SJ vs MC74AC20MELG |
74AC20SJ | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC20SJ vs 74AC20SJ |
74AC20SJ | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC20SJ vs 74AC20SJ |
MC74AC20MR2 | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC20SJ vs MC74AC20MR2 |
MC74AC20MEL | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC20SJ vs MC74AC20MEL |
MC74AC20MG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74AC20SJ vs MC74AC20MG |
TC74AC20F(EL) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC20SJ vs TC74AC20F(EL) |
74AC20SJX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74AC20SJ vs 74AC20SJX |
74AC20SJX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC20SJ vs 74AC20SJX |