Part Details for 74AC16823DL by Texas Instruments
Overview of 74AC16823DL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC16823DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC16823DL-ND
|
DigiKey | BUS DRIVER, AC SERIES, 9-BIT6 Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
787 In Stock |
|
$4.7000 | Buy Now |
|
Quest Components | BUS DRIVER, AC SERIES, 2-FUNC, 9-BIT, TRUE OUTPUT, CMOS, PDSO56 | 20 |
|
$4.5338 / $9.0675 | Buy Now |
|
Rochester Electronics | Bus Driver, AC Series, 2-Func, 9-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 787 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for 74AC16823DL
74AC16823DL CAD Models
74AC16823DL Part Data Attributes
|
74AC16823DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16823DL
Texas Instruments
18-Bit Bus Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | AC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 115000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12.7 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 74AC16823DL
This table gives cross-reference parts and alternative options found for 74AC16823DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16823DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16823DLR | 18-Bit Bus Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74AC16823DL vs 74AC16823DLR |