-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC16652DL-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 35 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7649 In Stock |
|
$8.8000 | Buy Now |
DISTI #
296-32800-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 35 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0227 | Buy Now |
DISTI #
595-74AC16652DL
|
Mouser Electronics | Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt RoHS: Compliant | 0 |
|
$10.0000 / $10.6200 | Order Now |
|
Rochester Electronics | 74AC16652 16-Bit Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 7649 |
|
$7.5500 / $8.8800 | Buy Now |
|
Ameya Holding Limited | IC 16BIT BUS TXRX 56SSOP | 370 |
|
RFQ | |
|
Chip1Cloud | IC TXRX NON-INVERT 5.5V 56SSOP | 2970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC16652DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16652DL
Texas Instruments
16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 15.6 ns | |
Propagation Delay (tpd) | 12.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC16652DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16652DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16652DLR | 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74AC16652DL vs 74AC16652DLR |