Part Details for 74AC16240DL by Texas Instruments
Overview of 74AC16240DL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74AC16240DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AC16240 - Bus Driver, AC Series, 4-Func, 4-Bit, Inverted Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.3000 / $2.7100 | Buy Now |
Part Details for 74AC16240DL
74AC16240DL CAD Models
74AC16240DL Part Data Attributes:
|
74AC16240DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16240DL
Texas Instruments
16-Bit Bus Drivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74AC16240DL
This table gives cross-reference parts and alternative options found for 74AC16240DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16240DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16240DL | IC AC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16240DL vs 74AC16240DL |
74AC16240DL-T | IC AC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16240DL vs 74AC16240DL-T |