Part Details for 74AC14SCX_NL by Fairchild Semiconductor Corporation
Overview of 74AC14SCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC14SCX_NL
74AC14SCX_NL CAD Models
74AC14SCX_NL Part Data Attributes:
|
74AC14SCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14SCX_NL
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC14SCX_NL
This table gives cross-reference parts and alternative options found for 74AC14SCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14SCQR | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | 74AC14SCX_NL vs 74AC14SCQR |
74AC14SC | Hex Inverter with Schmitt Trigger Input, 55-TUBE | onsemi | 74AC14SCX_NL vs 74AC14SC |
74AC14SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX_NL vs 74AC14SCX |
74AC14SCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX_NL vs 74AC14SCQR |
74AC14SCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX_NL vs 74AC14SCXR |
74AC14SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX_NL vs 74AC14SC |
74AC14SCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX_NL vs 74AC14SCXR |
74AC14SCT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX_NL vs 74AC14SCT |
74AC14M | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC14SCX_NL vs 74AC14M |
74AC14MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC14SCX_NL vs 74AC14MTR |