-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6382
|
Newark | Hex Inverter, Schmitt, 1 I/P, Nsoic-14, Logic Family/Base Number:74Ac14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi 74AC14SCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 479 |
|
$0.3620 / $0.6550 | Buy Now |
DISTI #
26AC8607
|
Newark | Fact Hex Schmitt Trigger Rohs Compliant: Yes |Onsemi 74AC14SCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
29X6896
|
Newark | Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74AC14SCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
74AC14SCXCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11488 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
74AC14SCX
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC14SCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1819 | Buy Now |
DISTI #
512-74AC14SCX
|
Mouser Electronics | Inverters Hex Inverter RoHS: Compliant | 13052 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
V72:2272_06298393
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 Container: Cut Strips | Americas - 4351 |
|
$0.1811 / $0.5706 | Buy Now |
|
Future Electronics | 74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1770 | Buy Now |
DISTI #
77795786
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2406 | Americas - 4351 |
|
$0.1811 / $0.3956 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC14SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC14SCX
onsemi
Hex Inverter with Schmitt Trigger Input, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC14SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14M | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC14SCX vs 74AC14M |
U74AC14L-S14-R | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14L-S14-R |
U74AC14G-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14G-S14-T |
U74AC14-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14-S14-T |
U74AC14G-S14-R | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14G-S14-R |
U74AC14L-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14L-S14-T |
74AC14SCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX vs 74AC14SCXR |
74AC14SCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX vs 74AC14SCX |
74AC14SC_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX vs 74AC14SC_NL |
74AC14SCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX vs 74AC14SCTR |