Part Details for 74AC14SCX by Rochester Electronics LLC
Overview of 74AC14SCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 74AC14SCX
74AC14SCX CAD Models
74AC14SCX Part Data Attributes
|
74AC14SCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC14SCX
Rochester Electronics LLC
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC14SCX
This table gives cross-reference parts and alternative options found for 74AC14SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14M | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC14SCX vs 74AC14M |
U74AC14L-S14-R | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14L-S14-R |
U74AC14G-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14G-S14-T |
U74AC14-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14-S14-T |
U74AC14G-S14-R | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14G-S14-R |
U74AC14L-S14-T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | 74AC14SCX vs U74AC14L-S14-T |
74AC14SCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 74AC14SCX vs 74AC14SCXR |
74AC14SCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | 74AC14SCX vs 74AC14SCX |
74AC14SC_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX vs 74AC14SC_NL |
74AC14SCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | 74AC14SCX vs 74AC14SCTR |