Part Details for 74AC14MTC by Fairchild Semiconductor Corporation
Overview of 74AC14MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 74AC14MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP | 2750 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 76 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 74AC14MTC
74AC14MTC CAD Models
74AC14MTC Part Data Attributes:
|
74AC14MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14MTC
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AC14MTC
This table gives cross-reference parts and alternative options found for 74AC14MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC14T | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74AC14MTC vs HD74AC14T |
74AC14MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74AC14MTC vs 74AC14MTCX |
HD74AC14T-EL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74AC14MTC vs HD74AC14T-EL |