-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC14B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC14B
STMicroelectronics
AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 74AC14B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/75702BCA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74AC14B vs JM38510/75702BCA |
74AC14PC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74AC14B vs 74AC14PC |
5962-8762401CA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC14B vs 5962-8762401CA |
SNJ54AC14J | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 74AC14B vs SNJ54AC14J |
M38510/75702SCA | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC14B vs M38510/75702SCA |
5962F8762401VCX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC14B vs 5962F8762401VCX |
5962-8762401CX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74AC14B vs 5962-8762401CX |
TC74AC14P | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 74AC14B vs TC74AC14P |
SN74AC14N | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 | Texas Instruments | 74AC14B vs SN74AC14N |
5962-8762401CA | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC14B vs 5962-8762401CA |