Part Details for 74AC138PC by Fairchild Semiconductor Corporation
Overview of 74AC138PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC138PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 360 |
|
$0.4895 / $0.9790 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 116 |
|
$0.3916 / $0.5874 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 37 |
|
$0.7164 / $1.1940 | Buy Now |
|
Rochester Electronics | 74AC138 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 570 |
|
$0.2610 / $0.3071 | Buy Now |
|
ComSIT USA | 1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 625 |
|
RFQ |
Part Details for 74AC138PC
74AC138PC CAD Models
74AC138PC Part Data Attributes
|
74AC138PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC138PC
Fairchild Semiconductor Corporation
Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC138PC
This table gives cross-reference parts and alternative options found for 74AC138PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC138DMQB | Decoder/Driver, CMOS, CDIP16 | Teledyne e2v | 74AC138PC vs 54AC138DMQB |
74AC138DCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC138PC vs 74AC138DCQR |
M38510/75802BEA | Decoder/Driver, Inverted Output, CMOS, CDIP16, | Teledyne e2v | 74AC138PC vs M38510/75802BEA |
JM38510R75802BE | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC138PC vs JM38510R75802BE |
HD74AC138P-E | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74AC138PC vs HD74AC138P-E |
54AC138DM | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC138PC vs 54AC138DM |
74AC138PC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 74AC138PC vs 74AC138PC_NL |
5962-8762201EA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, | Teledyne e2v | 74AC138PC vs 5962-8762201EA |
74AC138DC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC138PC vs 74AC138DC |
MC74AC138NC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74AC138PC vs MC74AC138NC |