Part Details for 74AC138B by STMicroelectronics
Overview of 74AC138B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC138B
74AC138B CAD Models
74AC138B Part Data Attributes:
|
74AC138B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC138B
STMicroelectronics
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 15.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC138B
This table gives cross-reference parts and alternative options found for 74AC138B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC138B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75802BEA | AC SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC138B vs M38510/75802BEA |
5962-8762201EA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC138B vs 5962-8762201EA |
54AC138DMQB | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC138B vs 54AC138DMQB |
HD74AC138P-E | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74AC138B vs HD74AC138P-E |
54AC138DM | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC138B vs 54AC138DM |
5962-8762201EA | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Ge Solid State | 74AC138B vs 5962-8762201EA |
RM54AC138SEA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC138B vs RM54AC138SEA |
HD74AC138AP | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | 74AC138B vs HD74AC138AP |
74AC138PCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC138B vs 74AC138PCQR |
MC74AC138N | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74AC138B vs MC74AC138N |