Part Details for 74AC125SJ by Fairchild Semiconductor Corporation
Overview of 74AC125SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC125SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP-II Rail RoHS: Compliant |
1870 In Stock |
|
$1.3000 / $6.4600 | Buy Now |
|
Rochester Electronics | 74AC125 - Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23923 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for 74AC125SJ
74AC125SJ CAD Models
74AC125SJ Part Data Attributes
|
74AC125SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC125SJ
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC125SJ
This table gives cross-reference parts and alternative options found for 74AC125SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC125FPEL | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC125SJ vs HD74AC125FPEL |
HD74AC125FP-EL | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | 74AC125SJ vs HD74AC125FP-EL |
HD74AC125FPEL-E | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC125SJ vs HD74AC125FPEL-E |
74AC125SJX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC125SJ vs 74AC125SJX |
TC74AC125F(TP1) | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC125SJ vs TC74AC125F(TP1) |
74AC125SJX | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC125SJ vs 74AC125SJX |
74AC125SJX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74AC125SJ vs 74AC125SJX |
74AC125SJ | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC125SJ vs 74AC125SJ |
MC74AC125MG | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74AC125SJ vs MC74AC125MG |