Part Details for 74AC125PC by Fairchild Semiconductor Corporation
Overview of 74AC125PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC125PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 249 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 1 |
|
$0.6528 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 199 |
|
$0.5440 / $1.0880 | Buy Now |
|
Rochester Electronics | 74AC125 - Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18178 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for 74AC125PC
74AC125PC CAD Models
74AC125PC Part Data Attributes
|
74AC125PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC125PC
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC125PC
This table gives cross-reference parts and alternative options found for 74AC125PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC125NG | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 74AC125PC vs MC74AC125NG |
74AC125B | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 74AC125PC vs 74AC125B |
HD74AC125P | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | 74AC125PC vs HD74AC125P |
MC74AC125N | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74AC125PC vs MC74AC125N |