Part Details for 74AC11286D by YAGEO Corporation
Overview of 74AC11286D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC11286D
74AC11286D CAD Models
74AC11286D Part Data Attributes:
|
74AC11286D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11286D
YAGEO Corporation
Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY CHECKER | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74AC11286D
This table gives cross-reference parts and alternative options found for 74AC11286D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11286D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11286D | 9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Port 14-SOIC -40 to 85 | Texas Instruments | 74AC11286D vs 74AC11286D |
74AC11286DR | 9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Port 14-SOIC -40 to 85 | Texas Instruments | 74AC11286D vs 74AC11286DR |
74AC11286D-T | Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14 | YAGEO Corporation | 74AC11286D vs 74AC11286D-T |