Part Details for 74AC11240DBRG4 by Texas Instruments
Overview of 74AC11240DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11240DBRG4
74AC11240DBRG4 CAD Models
74AC11240DBRG4 Part Data Attributes
|
74AC11240DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11240DBRG4
Texas Instruments
8-ch, 3-V to 5.5-V inverters with 3-state outputs 24-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 8.4 ns | |
Propagation Delay (tpd) | 11.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74AC11240DBRG4
This table gives cross-reference parts and alternative options found for 74AC11240DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11240DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11240DBLE | Octal Buffers/Drivers 24-SSOP -40 to 85 | Texas Instruments | 74AC11240DBRG4 vs 74AC11240DBLE |
74AC11240DB | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, SSOP-24 | Texas Instruments | 74AC11240DBRG4 vs 74AC11240DB |
74AC11240DBR | 8-ch, 3-V to 5.5-V inverters with 3-state outputs 24-SSOP -40 to 85 | Texas Instruments | 74AC11240DBRG4 vs 74AC11240DBR |
74AC11240DBE4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, SSOP-24 | Texas Instruments | 74AC11240DBRG4 vs 74AC11240DBE4 |