Part Details for 74AC11204N by Texas Instruments
Overview of 74AC11204N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC11204N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,20PIN,PLASTIC | 14 |
|
Buy Now |
Part Details for 74AC11204N
74AC11204N CAD Models
74AC11204N Part Data Attributes
|
74AC11204N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11204N
Texas Instruments
Clock Drivers, Hex Inverters 20-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW-SKEW PROPAGATION DELAY | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74AC11204N
This table gives cross-reference parts and alternative options found for 74AC11204N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11204N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC20NC | Motorola Mobility LLC | Check for Price | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | 74AC11204N vs MC74AC20NC |
54VHC00E/883 | Texas Instruments | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | 74AC11204N vs 54VHC00E/883 |
10H517M/B2AJC | Motorola Mobility LLC | Check for Price | 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, CQCC20, CERAMIC, LCC-20 | 74AC11204N vs 10H517M/B2AJC |
M38510/30202SDX | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | 74AC11204N vs M38510/30202SDX |
SNJ54LS37J-00 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 74AC11204N vs SNJ54LS37J-00 |
SN54LS37J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | 74AC11204N vs SN54LS37J |
74LS38A | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | 74AC11204N vs 74LS38A |
SN74ALS1011AFN-00 | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT AND GATE, PQCC20 | 74AC11204N vs SN74ALS1011AFN-00 |
M38510/30202B2A | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 74AC11204N vs M38510/30202B2A |
SNJ54HC10FK | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 20-LCCC -55 to 125 | 74AC11204N vs SNJ54HC10FK |