Part Details for 74AC11034N by Texas Instruments
Results Overview of 74AC11034N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11034N Information
74AC11034N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11034N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11034N-ND
|
DigiKey | BUFFER, AC SERIES, 6-FUNC Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2085 In Stock |
|
$0.2100 | Buy Now |
DISTI #
86086153
|
Verical | 74AC11034N Min Qty: 1716 Package Multiple: 1 Date Code: 9801 | Americas - 1740 |
|
$0.2186 | Buy Now |
|
Quest Components | AC SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP20 | 1520 |
|
$0.1723 / $0.4134 | Buy Now |
|
Quest Components | AC SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP20 | 18 |
|
$4.6812 / $7.0218 | Buy Now |
|
Rochester Electronics | Buffer, AC Series, 6-Func, 1-Input, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2085 |
|
$0.1749 / $0.2058 | Buy Now |
Part Details for 74AC11034N
74AC11034N CAD Models
74AC11034N Part Data Attributes
|
74AC11034N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11034N
Texas Instruments
Hex Noninverting Drivers 20-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74AC11034N
This table gives cross-reference parts and alternative options found for 74AC11034N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11034N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC11034N | YAGEO Corporation | Check for Price | Buffer, AC Series, 6-Func, 1-Input, CMOS, PDIP20 | 74AC11034N vs 74AC11034N |
54AC11034J | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | 74AC11034N vs 54AC11034J |