-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11008PWR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30265 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-4155-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
304 In Stock |
|
$1.1265 / $2.5700 | Buy Now |
DISTI #
595-74AC11008PWR
|
Mouser Electronics | Logic Gates Quad 2-In Pos RoHS: Compliant | 1063 |
|
$1.1200 / $2.5500 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16 | 383 |
|
$0.9938 / $1.9875 | Buy Now |
|
Rochester Electronics | 74AC11008 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 30265 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 74AC11008PWR 四路 2 输入与门, CMOS输出, 24mA, 3 → 5.5 V, 16针 TSSOP封装 | 26928 |
|
RFQ | |
|
LCSC | 3V5.5V 4uA 4 6.2ns5V50pF AND Gate TSSOP-16 Gates ROHS | 39 |
|
$1.4411 / $2.1601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11008PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11008PWR
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AC11008PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11008PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11008PWRG4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74AC11008PWR vs 74AC11008PWRG4 |
74AC11008PWRE4 | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | Texas Instruments | 74AC11008PWR vs 74AC11008PWRE4 |
74AC11008PWLE | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | Texas Instruments | 74AC11008PWR vs 74AC11008PWLE |