-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2253
|
Newark | Logic, Quad 2In And Gate, 16Soic, Logic Family/Base Number:74Ac08, Logic Type:And, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:16Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC11008D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3600 / $3.2500 | Buy Now |
DISTI #
2156-74AC11008D-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
60054 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-32789-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16 In Stock |
|
$1.1265 / $2.5600 | Buy Now |
DISTI #
595-74AC11008D
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gates RoHS: Compliant | 121 |
|
$1.1200 / $2.5600 | Buy Now |
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 16 Pin, Plastic, SOP | 126 |
|
$1.0733 / $1.9875 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 16 Pin, Plastic, SOP | 232 |
|
$0.7750 / $1.5500 | Buy Now |
|
Rochester Electronics | 74AC11008 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 60054 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | 74AC11008D 四路 2 输入与门, 单端输出, 24mA, 3 → 5.5 V, 16针 SOIC封装 | 277 |
|
RFQ | |
|
LCSC | 3V5.5V 4uA 4 6.2ns5V50pF AND Gate SOP-16 Gates ROHS | 107 |
|
$1.6246 / $2.5480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11008D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11008D
Texas Instruments
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |