Part Details for 74AC04SJ by Fairchild Semiconductor Corporation
Overview of 74AC04SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74AC04SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 300 |
|
$0.2132 / $0.4569 | Buy Now |
|
Rochester Electronics | 74AC04 - Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9789 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 74AC04SJ
74AC04SJ CAD Models
74AC04SJ Part Data Attributes
|
74AC04SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC04SJ
Fairchild Semiconductor Corporation
Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74AC04SJ
This table gives cross-reference parts and alternative options found for 74AC04SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC04MELG | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | 74AC04SJ vs MC74AC04MELG |
HD74AC04FP | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | 74AC04SJ vs HD74AC04FP |
74AC04SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, SOP-14 | Rochester Electronics LLC | 74AC04SJ vs 74AC04SJ |
HD74AC04FPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC04SJ vs HD74AC04FPEL |
74AC04SJX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, SOP-14 | Rochester Electronics LLC | 74AC04SJ vs 74AC04SJX |
MC74AC04M | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, EIAJ-14 | Rochester Electronics LLC | 74AC04SJ vs MC74AC04M |
SN74AC04NSRE4 | Hex Inverters 14-SO -40 to 85 | Texas Instruments | 74AC04SJ vs SN74AC04NSRE4 |
MC74AC04MEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC04SJ vs MC74AC04MEL |
MC74AC04ML1 | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | onsemi | 74AC04SJ vs MC74AC04ML1 |
MC74AC04MR2 | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | onsemi | 74AC04SJ vs MC74AC04MR2 |