Part Details for 74AC04PCQR by National Semiconductor Corporation
Results Overview of 74AC04PCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04PCQR Information
74AC04PCQR by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74AC04PCQR
74AC04PCQR CAD Models
74AC04PCQR Part Data Attributes
|
74AC04PCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC04PCQR
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC04PCQR
This table gives cross-reference parts and alternative options found for 74AC04PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510R75701BCA | Texas Instruments | Check for Price | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 74AC04PCQR vs M38510R75701BCA |
74AC04PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | 74AC04PCQR vs 74AC04PC |
MC74AC04NG | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | 74AC04PCQR vs MC74AC04NG |
HD74AC04PV | Renesas Electronics Corporation | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, DIP-14 | 74AC04PCQR vs HD74AC04PV |
74AC04PCQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | 74AC04PCQR vs 74AC04PCQR |
JM38510R75701SCA | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 74AC04PCQR vs JM38510R75701SCA |
5962F8760901CA | STMicroelectronics | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | 74AC04PCQR vs 5962F8760901CA |
5962-8760901CA | Texas Instruments | Check for Price | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | 74AC04PCQR vs 5962-8760901CA |
M38510R75701BCA | National Semiconductor Corporation | Check for Price | IC AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | 74AC04PCQR vs M38510R75701BCA |