Part Details for 74AC02SCX by Fairchild Semiconductor Corporation
Overview of 74AC02SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC02SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17272 |
|
RFQ | ||
|
Bristol Electronics | 2354 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1900 |
|
$0.1275 / $0.6375 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1883 |
|
$0.1290 / $0.4300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1520 |
|
$0.1700 / $0.8500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1200 |
|
$0.1290 / $0.4300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1146 |
|
$0.1290 / $0.4300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 1088 |
|
$0.1290 / $0.4300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 568 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, AC-CMOS, 14 Pin, Plastic, SOP | 6 |
|
$0.1720 | Buy Now |
Part Details for 74AC02SCX
74AC02SCX CAD Models
74AC02SCX Part Data Attributes
|
74AC02SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC02SCX
Fairchild Semiconductor Corporation
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC02SCX
This table gives cross-reference parts and alternative options found for 74AC02SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC02SCX_NL | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC02SCX vs 74AC02SCX_NL |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC02SCX vs 74AC02SCXR |
74AC02SCTR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC02SCX vs 74AC02SCTR |