-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1905
|
Newark | Fact Std Quad 2 Inpt Nand Rohs Compliant: Yes |Onsemi 74AC00SC Min Qty: 1430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4570 | Buy Now |
|
Rochester Electronics | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 68110 |
|
$0.3020 / $0.3553 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 1265 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4290 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 385 |
|
$0.2100 | RFQ |
|
Wuhan P&S | Quad 2-Input NAND Gate Min Qty: 1 | 3300 |
|
$0.3600 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC00SC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC00SC
onsemi
Quad 2-Input NAND Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC00SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC00SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC00D | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC00SC vs SN74AC00D |
HD74AC00RPEL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC00SC vs HD74AC00RPEL |
SN74AC00DRG4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC00SC vs SN74AC00DRG4 |
74AC00SC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC00SC vs 74AC00SC |
74AC00MTR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC00SC vs 74AC00MTR |
HD74AC00RP | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74AC00SC vs HD74AC00RP |
TC74AC00FN | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74AC00SC vs TC74AC00FN |
SN74AC00DE4 | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC00SC vs SN74AC00DE4 |
74AC00SCX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | 74AC00SC vs 74AC00SCX |