Part Details for 74ABT821D by Philips Semiconductors
Overview of 74ABT821D by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT821D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Bristol Electronics | 1272 |
|
RFQ | ||
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, SOP | 1702 |
|
$0.4290 / $1.1700 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, SOP | 1017 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, SOP | 800 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | Flip Flop, 10-BIT, D Type, 24 Pin, Plastic, SOP | 68 |
|
$0.9750 / $1.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 510 |
|
RFQ |
Part Details for 74ABT821D
74ABT821D CAD Models
74ABT821D Part Data Attributes:
|
74ABT821D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT821D
Philips Semiconductors
D Flip-Flop, 10-Func, Positive Edge Triggered, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |