Part Details for 74ABT657DB,112 by NXP Semiconductors
Overview of 74ABT657DB,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT657DB,112
74ABT657DB,112 CAD Models
74ABT657DB,112 Part Data Attributes
|
74ABT657DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT657DB,112
NXP Semiconductors
74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; PARITY GENERATION/ERROR DETECTION | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74ABT657DB,112
This table gives cross-reference parts and alternative options found for 74ABT657DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT657DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935069180118 | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | NXP Semiconductors | 74ABT657DB,112 vs 935069180118 |
SN74ABT657ADBLE | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657ADBLE |
SN74ABT657ADBRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657ADBRG4 |
935069180112 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | NXP Semiconductors | 74ABT657DB,112 vs 935069180112 |
SN74ABT657DBLE | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657DBLE |
SN74ABT657DB | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657DB |
SN74ABT657ADBR | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657ADBR |
SN74ABT657ADBRE4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | Texas Instruments | 74ABT657DB,112 vs SN74ABT657ADBRE4 |
74ABT657DB | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | 74ABT657DB,112 vs 74ABT657DB |