Part Details for 74ABT573CMSA by Rochester Electronics LLC
Overview of 74ABT573CMSA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT573CMSA
74ABT573CMSA CAD Models
74ABT573CMSA Part Data Attributes
|
74ABT573CMSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ABT573CMSA
Rochester Electronics LLC
ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74ABT573CMSA
This table gives cross-reference parts and alternative options found for 74ABT573CMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT573CMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT573DB | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, DSO-20 | 74ABT573CMSA vs SN74ABT573DB |
SN74ABT573DBR | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | 74ABT573CMSA vs SN74ABT573DBR |
74ABT573CMSAX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | 74ABT573CMSA vs 74ABT573CMSAX |
SN74ABT573ADB | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 74ABT573CMSA vs SN74ABT573ADB |
SN74ABT573ADBE4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 74ABT573CMSA vs SN74ABT573ADBE4 |
SN74ABT573DB | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 74ABT573CMSA vs SN74ABT573DB |
74ABT573CMSA | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | 74ABT573CMSA vs 74ABT573CMSA |
SN74ABT573ADBR | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | 74ABT573CMSA vs SN74ABT573ADBR |
74ABT573ADB,118 | NXP Semiconductors | Check for Price | 74ABT573A - Octal D-type transparent latch (3-State) SSOP2 20-Pin | 74ABT573CMSA vs 74ABT573ADB,118 |
74ABT573DB-T | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | 74ABT573CMSA vs 74ABT573DB-T |