Part Details for 74ABT543AD,112 by NXP Semiconductors
Overview of 74ABT543AD,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74ABT543AD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT543AD - Registered Bus Transceiver, SO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1131 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for 74ABT543AD,112
74ABT543AD,112 CAD Models
74ABT543AD,112 Part Data Attributes:
|
74ABT543AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT543AD,112
NXP Semiconductors
74ABT543A - Octal latched transceiver with dual enable; 3-state SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ABT543AD,112
This table gives cross-reference parts and alternative options found for 74ABT543AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT543AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT543ADWG4 | Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT543AD,112 vs SN74ABT543ADWG4 |
SN74ABT543DWR | Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT543AD,112 vs SN74ABT543DWR |
935169490118 | ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | NXP Semiconductors | 74ABT543AD,112 vs 935169490118 |
74ABT543AD,118 | 74ABT543A - Octal latched transceiver with dual enable; 3-state@en-us SOP 24-Pin | Nexperia | 74ABT543AD,112 vs 74ABT543AD,118 |
TD74ABT543FW | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | Toshiba America Electronic Components | 74ABT543AD,112 vs TD74ABT543FW |
SN74ABT543ADWR | Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ABT543AD,112 vs SN74ABT543ADWR |
74ABT543AD/T3 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SOP-24 | NXP Semiconductors | 74ABT543AD,112 vs 74ABT543AD/T3 |
74ABT543AD,112 | 74ABT543A - Octal latched transceiver with dual enable; 3-state@en-us SOP 24-Pin | Nexperia | 74ABT543AD,112 vs 74ABT543AD,112 |
N74ABT543D-T | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | 74ABT543AD,112 vs N74ABT543D-T |
74ABT543AD | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | 74ABT543AD,112 vs 74ABT543AD |