Part Details for 74ABT541CMTC by Fairchild Semiconductor Corporation
Overview of 74ABT541CMTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT541CMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 35 |
|
$0.5222 / $0.8703 | Buy Now |
|
Rochester Electronics | 74ABT541 - Bus Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3121 |
|
$0.3683 / $0.4333 | Buy Now |
Part Details for 74ABT541CMTC
74ABT541CMTC CAD Models
74ABT541CMTC Part Data Attributes
|
74ABT541CMTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT541CMTC
Fairchild Semiconductor Corporation
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74ABT541CMTC
This table gives cross-reference parts and alternative options found for 74ABT541CMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT541CMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT541CMTCX | Rochester Electronics LLC | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74ABT541CMTC vs 74ABT541CMTCX |
74ABT541PW-T | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | 74ABT541CMTC vs 74ABT541PW-T |
SN74ABT541BPWLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | 74ABT541CMTC vs SN74ABT541BPWLE |
SN54ABT541PWLE | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74ABT541CMTC vs SN54ABT541PWLE |
74ABT2541CMTC | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74ABT541CMTC vs 74ABT2541CMTC |
74ABT2541CMTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74ABT541CMTC vs 74ABT2541CMTCX |
SN74ABT541BPWG4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | 74ABT541CMTC vs SN74ABT541BPWG4 |