Part Details for 74ABT377ADB by NXP Semiconductors
Results Overview of 74ABT377ADB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ABT377ADB Information
74ABT377ADB by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ABT377ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | D FLIP-FLOP, Temperature Grade: INDUSTRIAL, Terminal Form: GULL WING, No. of Terminals: 20, Pack... more | 348 |
|
RFQ |
Part Details for 74ABT377ADB
74ABT377ADB CAD Models
74ABT377ADB Part Data Attributes
|
74ABT377ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT377ADB
NXP Semiconductors
IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SOT-339-1, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 250 MHz |
Alternate Parts for 74ABT377ADB
This table gives cross-reference parts and alternative options found for 74ABT377ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT377ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT377ADBLE | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SSOP -40 to 85 | 74ABT377ADB vs SN74ABT377ADBLE |
74ABT377CMSAX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | 74ABT377ADB vs 74ABT377CMSAX |
935244030112 | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch | 74ABT377ADB vs 935244030112 |
935244030118 | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch | 74ABT377ADB vs 935244030118 |
74ABT377CMSAC | National Semiconductor Corporation | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch | 74ABT377ADB vs 74ABT377CMSAC |
74ABT377ADB-T | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch | 74ABT377ADB vs 74ABT377ADB-T |
SN74ABT377ADBRE4 | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | 74ABT377ADB vs SN74ABT377ADBRE4 |
N74ABT377ADB | NXP Semiconductors | Check for Price | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | 74ABT377ADB vs N74ABT377ADB |
54ABT377CMSAMX | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | 74ABT377ADB vs 54ABT377CMSAMX |
SN74ABT377DBLE | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SSOP -40 to 85 | 74ABT377ADB vs SN74ABT377DBLE |