Part Details for 74ABT32D,112 by NXP Semiconductors
Results Overview of 74ABT32D,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ABT32D,112 Information
74ABT32D,112 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ABT32D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10964 |
|
$0.3499 / $0.4117 | Buy Now |
DISTI #
SMC-74ABT32D,112
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4367 |
|
RFQ |
Part Details for 74ABT32D,112
74ABT32D,112 CAD Models
74ABT32D,112 Part Data Attributes
|
74ABT32D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT32D,112
NXP Semiconductors
74ABT32 - Quad 2-input OR gate SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ABT32D,112
This table gives cross-reference parts and alternative options found for 74ABT32D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT32D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935208700118 | Nexperia | Check for Price | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | 74ABT32D,112 vs 935208700118 |
74ABT32D,118 | Nexperia | Check for Price | 74ABT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | 74ABT32D,112 vs 74ABT32D,118 |
74ABT32D | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | 74ABT32D,112 vs 74ABT32D |
935208700118 | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | 74ABT32D,112 vs 935208700118 |
74ABT32D-T | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | 74ABT32D,112 vs 74ABT32D-T |
74ABT32D | Nexperia | Check for Price | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | 74ABT32D,112 vs 74ABT32D |
935208710112 | Nexperia | Check for Price | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | 74ABT32D,112 vs 935208710112 |
935208710118 | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate | 74ABT32D,112 vs 935208710118 |
74ABT32DB | Nexperia | Check for Price | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | 74ABT32D,112 vs 74ABT32DB |
935208710118 | Nexperia | Check for Price | OR Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | 74ABT32D,112 vs 935208710118 |