Part Details for 74ABT3284VJG by National Semiconductor Corporation
Overview of 74ABT3284VJG by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT3284VJG
74ABT3284VJG CAD Models
74ABT3284VJG Part Data Attributes:
|
74ABT3284VJG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT3284VJG
National Semiconductor Corporation
IC ABT SERIES, 6 LINE TO 6 LINE MULTIPLEXER, TRUE OUTPUT, PQFP100, 14 X 14 MM, PLASTIC, QFP-100, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 18 BIT 2:1 OR 9 BIT 4:1 MULTIPLEXED CONFIGURATIONS | |
Family | ABT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 74ABT3284VJG
This table gives cross-reference parts and alternative options found for 74ABT3284VJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT3284VJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH16260DL | IC ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, SSOP3-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs BH16260DL |
BT16260DL | IC ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, SSOP3-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs BT16260DL |
BH16260DL-T | IC ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, SSOP3-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs BH16260DL-T |
74ABTH162460DGGRE4 | ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, TSSOP-56 | Texas Instruments | 74ABT3284VJG vs 74ABTH162460DGGRE4 |
BT16260DL-T | IC ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, SSOP3-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs BT16260DL-T |
74ABT16260DGG-T | IC ABT SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, TSSOP2-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs 74ABT16260DGG-T |
74ABT3284VJG | ABT SERIES, 1 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Texas Instruments | 74ABT3284VJG vs 74ABT3284VJG |
BT16260DGG | IC ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, TSSOP2-56, Multiplexer/Demultiplexer | NXP Semiconductors | 74ABT3284VJG vs BT16260DGG |
SN74ABTH162460DGGR | ABT SERIES, MULTIPLEXER AND DEMUX/DECODER, PDSO56, TSSOP-56 | Texas Instruments | 74ABT3284VJG vs SN74ABTH162460DGGR |