Logic
74ABT240D,623
Description: 74ABT240 - Octal inverting buffer (3-State) SOP 20-Pin

Overview of 74ABT240D,623 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT240D,623 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT240D - Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for 74ABT240D,623 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT240D,623 by NXP Semiconductors

74ABT240D,623
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SOT-163-1, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ABT240D,623
    NXP Semiconductors
    74ABT240 - Octal inverting buffer (3-State) SOP 20-Pin
    VS

Alternate Parts for 74ABT240D,623

This table gives cross-reference parts and alternative options found for 74ABT240D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT240D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT240ADW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240ADW
74ABT240CSC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT240D,623 vs 74ABT240CSC
SN74ABT240ADWRG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240ADWRG4
N74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT240D,623 vs N74ABT240D-T
SN74ABT240DWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240DWR
SN74ABT240ADWRE4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74ABT240D,623 vs SN74ABT240ADWRE4
SN74ABT240DW Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240DW
SN74ABT240ADWE4 ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74ABT240D,623 vs SN74ABT240ADWE4
74ABT240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT240D,623 vs 74ABT240CSC
74ABT240CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT240D,623 vs 74ABT240CSCX
Part Number Description Manufacturer Compare
N74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT240D,623 vs N74ABT240D-T
SN74ABT240ADWRG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240ADWRG4
74ABT240CSC Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT240D,623 vs 74ABT240CSC
SN74ABT240DWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240DWR
74ABT240CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT240D,623 vs 74ABT240CSCX_NL
SN74ABT240ADWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240ADWG4
74ABT240D-T IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT240D,623 vs 74ABT240D-T
74ABT240CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT240D,623 vs 74ABT240CSCX
74ABT240D IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT240D,623 vs 74ABT240D
SN74ABT240ADW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT240D,623 vs SN74ABT240ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT240D,623 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT240D,623 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT240D,623 would you like to use for your alert(s)?
  • Please alert me when 74ABT240D,623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT240D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT240D,623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT240D,623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT240D,623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT240D,623 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: