Datasheets
74ABT16952CMTDC by: Texas Instruments

ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56

Part Details for 74ABT16952CMTDC by Texas Instruments

Overview of 74ABT16952CMTDC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Part Details for 74ABT16952CMTDC

74ABT16952CMTDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT16952CMTDC Part Data Attributes

74ABT16952CMTDC Texas Instruments
Buy Now Datasheet
Compare Parts:
74ABT16952CMTDC Texas Instruments ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ABT
JESD-30 Code R-PDSO-G56
Length 14 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for 74ABT16952CMTDC

This table gives cross-reference parts and alternative options found for 74ABT16952CMTDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16952CMTDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABT16952DGG ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGG
74ABT16952DGGRG4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments 74ABT16952CMTDC vs 74ABT16952DGGRG4
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74ABT16952CMTDC vs 74ABT16952CMTD
74ABT16952DGG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16952CMTDC vs 74ABT16952DGG
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74ABT16952CMTDC vs 74ABT16952CMTDX
74ABT16952DGGRE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments 74ABT16952CMTDC vs 74ABT16952DGGRE4
74ABT16952DG-T IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74ABT16952CMTDC vs 74ABT16952DG-T
SN74ABT16952DGGR 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGGR
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGGE4
74ABT16952CMTDX Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74ABT16952CMTDC vs 74ABT16952CMTDX
Part Number Description Manufacturer Compare
SN74ABT16952DGGR 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGGR
SN74ABT16952DGG ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGG
PI74FCT162952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ABT16952CMTDC vs PI74FCT162952CTAX
PI74FCT16952CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ABT16952CMTDC vs PI74FCT16952CTAX
SN74ABT16952DGGE4 ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16952CMTDC vs SN74ABT16952DGGE4
74ABT16952CMTDX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74ABT16952CMTDC vs 74ABT16952CMTDX
PI74FCT16952BTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ABT16952CMTDC vs PI74FCT16952BTAX
CY74FCT16952BTPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor 74ABT16952CMTDC vs CY74FCT16952BTPAC
PI74FCT16952ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ABT16952CMTDC vs PI74FCT16952ATAX
74ABT16952CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74ABT16952CMTDC vs 74ABT16952CMTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16952CMTDC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16952CMTDC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ABT16952CMTDC would you like to use for your alert(s)?
  • Please alert me when 74ABT16952CMTDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16952CMTDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16952CMTDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16952CMTDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16952CMTDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16952CMTDC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: