Logic
74ABT16646CMTD
Description: Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56

Overview of 74ABT16646CMTD by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT16646CMTD by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT16646 - 16-Bit Transceivers and Registers with 3-STATE Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 1583
  • 1 $3.2200
  • 25 $3.1600
  • 100 $3.0300
  • 500 $2.9000
  • 1,000 $2.7400
$2.7400 / $3.2200 Buy Now

CAD Models for 74ABT16646CMTD by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16646CMTD by Fairchild Semiconductor Corporation

74ABT16646CMTD
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6.10 MM, MO-153, TSSOP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74ABT16646CMTD
    Fairchild Semiconductor Corporation
    Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
    VS

Alternate Parts for 74ABT16646CMTD

This table gives cross-reference parts and alternative options found for 74ABT16646CMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16646CMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162646ETPAT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 74ABT16646CMTD vs IDT74FCT162646ETPAT/R
CY74FCT162646TPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor 74ABT16646CMTD vs CY74FCT162646TPACT
74FCT162646ETPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Texas Instruments 74ABT16646CMTD vs 74FCT162646ETPACT
CY74FCT162646ATPACR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16646CMTD vs CY74FCT162646ATPACR
CY74FCT162646ETPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ABT16646CMTD vs CY74FCT162646ETPACT
74ABT16646DGG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16646CMTD vs 74ABT16646DGG
CY74FCT162646CTPACR IC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments 74ABT16646CMTD vs CY74FCT162646CTPACR
CY74FCT162646CTPACR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor 74ABT16646CMTD vs CY74FCT162646CTPACR
CY74FCT162646ETPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor 74ABT16646CMTD vs CY74FCT162646ETPAC
74ABT16646DGG,118 74ABT16646DGG NXP Semiconductors 74ABT16646CMTD vs 74ABT16646DGG,118
Part Number Description Manufacturer Compare
CY74FCT162646ETPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Texas Instruments 74ABT16646CMTD vs CY74FCT162646ETPAC
CD74FCT16543ETMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation 74ABT16646CMTD vs CD74FCT16543ETMT96
CD74FCT16543ATSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor 74ABT16646CMTD vs CD74FCT16543ATSM
74FCT16543ATPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc 74ABT16646CMTD vs 74FCT16543ATPV
74FCT16543CTPVCG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABT16646CMTD vs 74FCT16543CTPVCG4
PI74FCT162543ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74ABT16646CMTD vs PI74FCT162543ATAX
CD74FCT162543ETSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor 74ABT16646CMTD vs CD74FCT162543ETSM96
CD74FCT16543DTMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation 74ABT16646CMTD vs CD74FCT16543DTMT96
CY74FCT16543TPVCR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ABT16646CMTD vs CY74FCT16543TPVCR
74ABT16543DG IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16646CMTD vs 74ABT16543DG

Related Parts for 74ABT16646CMTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16646CMTD by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16646CMTD by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT16646CMTD would you like to use for your alert(s)?
  • Please alert me when 74ABT16646CMTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16646CMTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16646CMTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16646CMTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16646CMTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16646CMTD by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: