Datasheets
74ABT16500CDL by:

IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver

Part Details for 74ABT16500CDL by NXP Semiconductors

Overview of 74ABT16500CDL by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ABT16500CDL

74ABT16500CDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT16500CDL Part Data Attributes

74ABT16500CDL NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ABT16500CDL NXP Semiconductors IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description SSOP,
Pin Count 56
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ABT
JESD-30 Code R-PDSO-G56
Length 18.425 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 18
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.6 ns
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for 74ABT16500CDL

This table gives cross-reference parts and alternative options found for 74ABT16500CDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16500CDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ABT16500BDL 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 Texas Instruments 74ABT16500CDL vs SN74ABT16500BDL
SN74ABT16500BDLG4 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 Texas Instruments 74ABT16500CDL vs SN74ABT16500BDLG4
74ABT16500CSSCX Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ABT16500CDL vs 74ABT16500CSSCX
74ABT16500CSSC Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74ABT16500CDL vs 74ABT16500CSSC
SN74ABT16500BDLRG4 ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ABT16500CDL vs SN74ABT16500BDLRG4
SN74ABT16500ADLR 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ABT16500CDL vs SN74ABT16500ADLR
74ABT16500CDL-T IC ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors 74ABT16500CDL vs 74ABT16500CDL-T
74ABT16500CSSC Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ABT16500CDL vs 74ABT16500CSSC
Part Number Description Manufacturer Compare
PI74FCT162500DTV Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16500CDL vs PI74FCT162500DTV
74FCT162500CTPVCT FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC 74ABT16500CDL vs 74FCT162500CTPVCT
CY74FCT16500CTPVCR Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor 74ABT16500CDL vs CY74FCT16500CTPVCR
SN74ABT16500BDLG4 18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85 Texas Instruments 74ABT16500CDL vs SN74ABT16500BDLG4
74ABT162500CSSCX ABT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74ABT16500CDL vs 74ABT162500CSSCX
PI74FCT162500DTVEX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16500CDL vs PI74FCT162500DTVEX
74ABT16500CSSCX Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ABT16500CDL vs 74ABT16500CSSCX
PI74FCT16500TVE Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16500CDL vs PI74FCT16500TVE
PI74FCT162500TVE Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation 74ABT16500CDL vs PI74FCT162500TVE
CD74FCT162500ATMT96 Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Harris Semiconductor 74ABT16500CDL vs CD74FCT162500ATMT96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16500CDL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16500CDL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT16500CDL would you like to use for your alert(s)?
  • Please alert me when 74ABT16500CDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16500CDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16500CDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16500CDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16500CDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16500CDL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: