Logic
74ABT16374CSSCX_NL
Fairchild Semiconductor Corporation
Description: Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Overview of 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation

74ABT16374CSSCX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Power Supply Current-Max (ICC)
62 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74ABT16374CSSCX_NL
    Fairchild Semiconductor Corporation
    Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
    VS

Alternate Parts for 74ABT16374CSSCX_NL

This table gives cross-reference parts and alternative options found for 74ABT16374CSSCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16374CSSCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT16374BDL-T Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs 74ABT16374BDL-T
74ABT16374CSSCX Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs 74ABT16374CSSCX
SN74ABT16374ADL 16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16374CSSCX_NL vs SN74ABT16374ADL
SN74ABT16374DLR 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16374CSSCX_NL vs SN74ABT16374DLR
74ABT16374CSSC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74ABT16374CSSCX_NL vs 74ABT16374CSSC
SN74ABT16374ADLR 16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16374CSSCX_NL vs SN74ABT16374ADLR
74ABT16374CSSC Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs 74ABT16374CSSC
74ABT16374DL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374DL
74ABT16374BDL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374BDL
74ABT16374CSSCX Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16374CSSCX_NL vs 74ABT16374CSSCX
Part Number Description Manufacturer Compare
74ABT16374BDL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374BDL
74ABT16374DL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374DL
SN74ABT16374DLR 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16374CSSCX_NL vs SN74ABT16374DLR
74ABT16374BDL-T Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs 74ABT16374BDL-T
74ABT16374BDL-T IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374BDL-T
74ABT16374CSSCX Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs 74ABT16374CSSCX
SN74ABT16374ADL 16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16374CSSCX_NL vs SN74ABT16374ADL
74ABT16374CSSCX Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16374CSSCX_NL vs 74ABT16374CSSCX
SN74ABT16374DLR Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Rochester Electronics LLC 74ABT16374CSSCX_NL vs SN74ABT16374DLR
74ABT16374BDL,112 74ABT16374B - 16-bit D-type flip-flop, positive-edge trigger (3-State) SSOP 48-Pin NXP Semiconductors 74ABT16374CSSCX_NL vs 74ABT16374BDL,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT16374CSSCX_NL would you like to use for your alert(s)?
  • Please alert me when 74ABT16374CSSCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16374CSSCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16374CSSCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16374CSSCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16374CSSCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16374CSSCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: