Part Details for 74ABT16245CSSC by Fairchild Semiconductor Corporation
Overview of 74ABT16245CSSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT16245CSSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84000 |
|
RFQ | ||
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,BICMOS-TTL,SSOP,48PIN,PLASTIC | 399 |
|
$1.0750 / $2.1500 | Buy Now |
|
ComSIT USA | 16-BIT TRANSCEIVER WITH 3-STATE OUTPUTS Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 49 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 74ABT16245CSSC
74ABT16245CSSC CAD Models
74ABT16245CSSC Part Data Attributes
|
74ABT16245CSSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT16245CSSC
Fairchild Semiconductor Corporation
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74ABT16245CSSC
This table gives cross-reference parts and alternative options found for 74ABT16245CSSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16245CSSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABTH16245BDL | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | 74ABT16245CSSC vs 74ABTH16245BDL |
74ABT16245A-1DL | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT16245CSSC vs 74ABT16245A-1DL |
74ABTH16245BDL-T | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT16245CSSC vs 74ABTH16245BDL-T |
SN74ABT16245ADLRG4 | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | 74ABT16245CSSC vs SN74ABT16245ADLRG4 |
74ABT16245A-1DL-T | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT16245CSSC vs 74ABT16245A-1DL-T |
V62/06609-01XE | Texas Instruments | Check for Price | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | 74ABT16245CSSC vs V62/06609-01XE |
CABT16245AMDLREP | Texas Instruments | $1.8512 | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | 74ABT16245CSSC vs CABT16245AMDLREP |
SN74ABTH16245DL | Texas Instruments | $1.4448 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | 74ABT16245CSSC vs SN74ABTH16245DL |
SN74ABTH16245DLG4 | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | 74ABT16245CSSC vs SN74ABTH16245DLG4 |
74ABT16245BDL,118 | Nexperia | Check for Price | 74ABT16245B - 16-bit bus transceiver; 3-state@en-us SSOP 48-Pin | 74ABT16245CSSC vs 74ABT16245BDL,118 |