-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT162245A; 74ABTH162245A - 16-bit bus transceiver with 30 Ohm series termination resistors; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74ABT162245ADGG:11CT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1968 In Stock |
|
$0.5095 / $1.2400 | Buy Now |
DISTI #
74ABT162245ADGG:11
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ABT162245ADGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5095 / $0.6114 | Buy Now |
DISTI #
771-74ABT162245A
|
Mouser Electronics | Bus Transceivers 74ABT162245ADGG/SOT362/TSSOP48 RoHS: Compliant | 1787 |
|
$0.5090 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.5300 | Buy Now |
DISTI #
86086267
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 655 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.5413 / $0.5731 | Buy Now |
DISTI #
86086225
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 655 Package Multiple: 1 Date Code: 1801 | Americas - 1000 |
|
$0.5413 / $0.5731 | Buy Now |
|
Rochester Electronics | 74ABT162245A - 16-bit bus transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.4330 / $0.5094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT162245ADGG:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT162245ADGG:11
Nexperia
74ABT162245A; 74ABTH162245A - 16-bit bus transceiver with 30 Ohm series termination resistors; 3-state@en-us TSSOP 48-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Propagation Delay (tpd) | 4.9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for 74ABT162245ADGG:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162245ADGG:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FST162245MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | 74ABT162245ADGG:11 vs FST162245MTD |
74FCT162244TPACTG4 | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | 74ABT162245ADGG:11 vs 74FCT162244TPACTG4 |
PI74FCT162H244TAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | 74ABT162245ADGG:11 vs PI74FCT162H244TAX |
IDT74FCT162244TPAG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | 74ABT162245ADGG:11 vs IDT74FCT162244TPAG |
74FCT162244TPACTE4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | 74ABT162245ADGG:11 vs 74FCT162244TPACTE4 |
74ABT16245ADGGRG4 | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | 74ABT162245ADGG:11 vs 74ABT16245ADGGRG4 |
74CBT16244DGGRE4 | Texas Instruments | Check for Price | 16-Bit FET Bus Switch 48-TSSOP -40 to 85 | 74ABT162245ADGG:11 vs 74CBT16244DGGRE4 |
IDT74FCT162244TPAT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | 74ABT162245ADGG:11 vs IDT74FCT162244TPAT/R |
74FCT16245ETPAGB | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | 74ABT162245ADGG:11 vs 74FCT16245ETPAGB |
N74ABT16244ADGG | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT162245ADGG:11 vs N74ABT16244ADGG |