Part Details for 74ABT08N,112 by NXP Semiconductors
Overview of 74ABT08N,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT08N,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT08N,112
|
Avnet Americas | AND Gate 4-Element 2-IN BiCMOS 14-Pin PDIP Tube - Rail/Tube (Alt: 74ABT08N,112) RoHS: Compliant Min Qty: 594 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2200 Partner Stock |
|
$0.4973 / $0.6143 | Buy Now |
|
Rochester Electronics | 74ABT08N - AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 226 |
|
$0.5222 / $0.6143 | Buy Now |
Part Details for 74ABT08N,112
74ABT08N,112 CAD Models
74ABT08N,112 Part Data Attributes
|
74ABT08N,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT08N,112
NXP Semiconductors
74ABT08N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ABT08N,112
This table gives cross-reference parts and alternative options found for 74ABT08N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT08N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT08N | ABT SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | 74ABT08N,112 vs 74ABT08N |