Logic
74ABT08D,118
Description: 74ABT08 - Quad 2-input AND gate@en-us SOIC 14-Pin

Overview of 74ABT08D,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT08D,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1514
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74ABT08D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.4630
$0.4630 Buy Now
DISTI # 1727-74ABT08D,118CT-ND
DigiKey IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1545
In Stock
  • 1 $1.0600
  • 10 $0.7350
  • 25 $0.6540
  • 100 $0.5648
  • 250 $0.5224
  • 500 $0.4968
  • 1,000 $0.4757
  • 2,500 $0.4270
  • 5,000 $0.4143
  • 7,500 $0.4078
  • 12,500 $0.4008
  • 17,500 $0.3966
  • 25,000 $0.3926
$0.3926 / $1.0600 Buy Now
DISTI # 74ABT08D,118
Avnet Americas AND Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT08D,118) RoHS: Compliant Min Qty: 956 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 27100 Partner Stock
RFQ
DISTI # 74ABT08D,118
Avnet Americas AND Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ABT08D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.4362
  • 5,000 $0.4246
  • 10,000 $0.4129
  • 15,000 $0.4013
  • 20,000 $0.3897
  • 25,000 $0.3780
  • 250,000 $0.3664
$0.3664 / $0.4362 Buy Now
DISTI # 771-74ABT08D-T
Mouser Electronics Logic Gates 74ABT08D/SOT108/SO14 RoHS: Compliant 1031
  • 1 $0.9900
  • 10 $0.8410
  • 100 $0.6520
  • 500 $0.5660
  • 1,000 $0.4470
  • 2,500 $0.3980
  • 5,000 $0.3780
  • 10,000 $0.3640
$0.3640 / $0.9900 Buy Now
Future Electronics Logic Gates QUAD 2-INPUT AND GATE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.3850
  • 5,000 $0.3750
  • 7,500 $0.3700
  • 10,000 $0.3650
  • 12,500 $0.3550
$0.3550 / $0.3850 Buy Now
Rochester Electronics 74ABT08D - AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 55211
  • 1 $0.3816
  • 25 $0.3740
  • 100 $0.3587
  • 500 $0.3434
  • 1,000 $0.3244
$0.3244 / $0.3816 Buy Now
DISTI # 74ABT08D,118
Avnet Silica AND Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R (Alt: 74ABT08D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74ABT08D,118
EBV Elektronik AND Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R (Alt: 74ABT08D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74ABT08D,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ABT08D,118 by Nexperia

74ABT08D,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-09-18
Samacsys Manufacturer
Nexperia
Family
ABT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.05 mA
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ABT08D,118
    Nexperia
    74ABT08 - Quad 2-input AND gate@en-us SOIC 14-Pin
    VS

Alternate Parts for 74ABT08D,118

This table gives cross-reference parts and alternative options found for 74ABT08D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT08D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935207050118 AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 935207050118
935207050118 IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate NXP Semiconductors 74ABT08D,118 vs 935207050118
74ABT08D IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74ABT08D,118 vs 74ABT08D
74ABT08D,112 74ABT08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors 74ABT08D,118 vs 74ABT08D,112
74ABT08D AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 74ABT08D
74ABT08D,118 74ABT08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors 74ABT08D,118 vs 74ABT08D,118
74ABT08D,112 74ABT08 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia 74ABT08D,118 vs 74ABT08D,112
74ABT08D-T IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74ABT08D,118 vs 74ABT08D-T
Part Number Description Manufacturer Compare
935207080112 AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 935207080112
74ABT08D IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74ABT08D,118 vs 74ABT08D
74ABT08D,118 74ABT08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors 74ABT08D,118 vs 74ABT08D,118
74ABT08DB AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 74ABT08DB
935207050118 AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 935207050118
74ABT08DB-T IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT08D,118 vs 74ABT08DB-T
74ABT08DB IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP2-14, Gate NXP Semiconductors 74ABT08D,118 vs 74ABT08DB
935207080118 AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 Nexperia 74ABT08D,118 vs 935207080118
74ABT08DB,118 74ABT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin Nexperia 74ABT08D,118 vs 74ABT08DB,118
935207080112 IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate NXP Semiconductors 74ABT08D,118 vs 935207080112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT08D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT08D,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74ABT08D,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT08D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT08D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT08D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT08D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT08D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT08D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: