Part Details for 74ABT08D,118 by NXP Semiconductors
Overview of 74ABT08D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT08D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ABT08D,118-954-ND
|
DigiKey | IC GATE AND Min Qty: 794 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27100 In Stock |
|
$0.3800 | Buy Now |
|
Rochester Electronics | 74ABT08D - AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27100 |
|
$0.3244 / $0.3816 | Buy Now |
Part Details for 74ABT08D,118
74ABT08D,118 CAD Models
74ABT08D,118 Part Data Attributes
|
74ABT08D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT08D,118
NXP Semiconductors
74ABT08 - Quad 2-input AND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ABT08D,118
This table gives cross-reference parts and alternative options found for 74ABT08D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT08D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935207050118 | AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT08D,118 vs 935207050118 |
935207050118 | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74ABT08D,118 vs 935207050118 |
74ABT08D,118 | 74ABT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74ABT08D,118 vs 74ABT08D,118 |
74ABT08D | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74ABT08D,118 vs 74ABT08D |
74ABT08D,112 | 74ABT08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | 74ABT08D,118 vs 74ABT08D,112 |
74ABT08D | AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT08D,118 vs 74ABT08D |
74ABT08D,112 | 74ABT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74ABT08D,118 vs 74ABT08D,112 |
74ABT08D-T | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74ABT08D,118 vs 74ABT08D-T |