Part Details for 74ABT04D-T by NXP Semiconductors
Overview of 74ABT04D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT04D-T
74ABT04D-T CAD Models
74ABT04D-T Part Data Attributes
|
74ABT04D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT04D-T
NXP Semiconductors
IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74ABT04D-T
This table gives cross-reference parts and alternative options found for 74ABT04D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT04D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT04D,118 | NXP Semiconductors | Check for Price | 74ABT04 - Hex inverter SOIC 14-Pin | 74ABT04D-T vs 74ABT04D,118 |
SN74AS04DR | Texas Instruments | $0.5217 | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | 74ABT04D-T vs SN74AS04DR |
935206990118 | Nexperia | Check for Price | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | 74ABT04D-T vs 935206990118 |
74ABT04D | NXP Semiconductors | Check for Price | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | 74ABT04D-T vs 74ABT04D |
SN74AS04D | Texas Instruments | $0.5535 | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | 74ABT04D-T vs SN74AS04D |
935206990112 | Nexperia | Check for Price | Inverter, ABT Series, 6-Func, 1-Input, BICMOS, PDSO14 | 74ABT04D-T vs 935206990112 |
SN74AS04DG4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC 0 to 70 | 74ABT04D-T vs SN74AS04DG4 |
SN74AS04DRE4 | Texas Instruments | Check for Price | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | 74ABT04D-T vs SN74AS04DRE4 |
74ABT04D,112 | NXP Semiconductors | Check for Price | 74ABT04 - Hex inverter SOIC 14-Pin | 74ABT04D-T vs 74ABT04D,112 |