Part Details for 74A-1-1/4 by Eaton Corporation
Overview of 74A-1-1/4 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for 74A-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-74A-1-1/4-2
|
Mouser Electronics | Specialty Fuses 1.25A 60V FAST ACTING | 0 |
|
$241.9100 | Order Now |
DISTI #
74A-1-1/4
|
TTI | Specialty Fuses 1.25A 60V FAST ACTING Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$180.0800 / $183.6800 | Buy Now |
Part Details for 74A-1-1/4
74A-1-1/4 CAD Models
74A-1-1/4 Part Data Attributes
|
74A-1-1/4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
74A-1-1/4
Eaton Corporation
Electric Fuse, Fast Blow, 1.25A, 60VDC, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 7.14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |